Onsemi FGA40N60UFD technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 3V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 160W |
| Power Dissipation | 160W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FGA40N60UFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
