Onsemi FGA70N30TDTU technical specifications.
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 201W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 21ns |
| RoHS Compliant | Yes |
| Series | FGA70N30T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA70N30TDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
