Onsemi FGA70N33BTDTU technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 149W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| Series | FGA70N33BTD |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA70N33BTDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.