Onsemi FGA90N33ATTU technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.4V |
| Input Type | STANDARD |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 223W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FGA90N33A |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA90N33ATTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
