
Onsemi FGAF20N60SMD technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Height | 26.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26.7ns |
| RoHS Compliant | Yes |
| Weight | 6.962g |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGAF20N60SMD to view detailed technical specifications.
No datasheet is available for this part.
