
Onsemi FGB20N60SFD technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Height | 4.83mm |
| Input Type | STANDARD |
| Length | 10.67mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reverse Recovery Time | 34ns |
| RoHS Compliant | Yes |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB20N60SFD to view detailed technical specifications.
No datasheet is available for this part.
