Onsemi FGB20N60SFD-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FGB20N60SFD-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.