
Onsemi FGB20N6S2T technical specifications.
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FGB20N6S2 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FGB20N6S2T to view detailed technical specifications.
No datasheet is available for this part.
