Onsemi FGB30N6S2D technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 45A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Reverse Recovery Time | 46ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB30N6S2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
