Ignition IGBT, 450V, 23A, 1.3V, 320mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL
Onsemi FGB3245G2-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FGB3245G2-F085 to view detailed technical specifications.
No datasheet is available for this part.