Onsemi FGB40N6S2T technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 75A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 290W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB40N6S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
