Onsemi FGB7N60UNDF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 4.83mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 32.3ns |
| RoHS Compliant | Yes |
| Series | FGB7N60UNDF |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB7N60UNDF to view detailed technical specifications.
No datasheet is available for this part.