Onsemi FGD2N40L technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FGD2N40L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FGD2N40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.