
Onsemi FGD3N60UNDF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector-emitter Voltage-Max | 2.52V |
| Height | 2.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Recovery Time | 21ns |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGD3N60UNDF to view detailed technical specifications.
No datasheet is available for this part.
