Onsemi FGD4536TM technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Saturation Voltage | 1.59V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.8V |
| Height | 2.39mm |
| Input Type | STANDARD |
| Length | 6.73mm |
| Max Breakdown Voltage | 360V |
| Max Collector Current | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009184oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGD4536TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
