
Onsemi FGH25T120SMD-F155 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 428W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 428W |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH25T120SMD-F155 to view detailed technical specifications.
No datasheet is available for this part.
