Onsemi FGH30N120FTDTU technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 339W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 730ns |
| RoHS Compliant | Yes |
| Series | FGH30N120FTDTU |
| Weight | 0.225401oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH30N120FTDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
