Onsemi FGH30N60LSD technical specifications.
| Package/Case | TO-247-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FGH30N60LSD |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH30N60LSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.