
The FGH50T65UPD is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 650V and a maximum collector current of 100A. It has a maximum power dissipation of 340W and operates within a temperature range of -55°C to 175°C. The device is packaged in a TO-247 case and is designed for through-hole mounting. It is lead-free and RoHS compliant.
Onsemi FGH50T65UPD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 20.82mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 53ns |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH50T65UPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
