
Onsemi FGI3236-F085 technical specifications.
| Package/Case | TO-262 |
| Clamping Voltage | 360V |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Voltage (VCEO) | 1.32V |
| Collector-emitter Voltage-Max | 1.4V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 360V |
| Max Collector Current | 44A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, EcoSPARK® |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGI3236-F085 to view detailed technical specifications.
No datasheet is available for this part.
