Onsemi FGL40N150DTU technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.5kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 1.5kV |
| Collector-emitter Voltage-Max | 1.5kV |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Series | FGL40N150DTU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGL40N150DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.