
NPT Trench IGBT with 1kV Collector Emitter Breakdown Voltage and 60A Max Collector Current. Features a low 1.5V Collector Emitter Saturation Voltage and 180W Power Dissipation. Operates across a wide temperature range from -55°C to 150°C. Through-hole mounting in a TO-264 package, supplied in a rail/tube. RoHS compliant and lead-free.
Onsemi FGL60N100BNTDTU technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 2.9V |
| Current Rating | 60A |
| Height | 26mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.2us |
| RoHS Compliant | Yes |
| Series | FGL60N100BNTDTU |
| DC Rated Voltage | 1kV |
| Weight | 6.756g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGL60N100BNTDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
