Onsemi FGL60N100DTU technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 2.9V |
| Current Rating | 60A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 176W |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGL60N100DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
