Onsemi FGL60N170DTU technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Series | FGL60N170DTU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGL60N170DTU to view detailed technical specifications.
No datasheet is available for this part.