
IGBT, 600V, 20A, Field Stop, 800-TUBE
Onsemi FGP20N60UFDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Height | 16.51mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 13ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGP20N60UFDTU to view detailed technical specifications.
No datasheet is available for this part.