
The FGP40N6S2 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The FGP40N6S2 is lead-free and has a maximum power dissipation of 290W.
Onsemi FGP40N6S2 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 75A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 290W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGP40N6S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
