
The FGP5N60UFDTU is a 600V insulated gate bipolar transistor with a maximum collector current of 10A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FGP5N60UFDTU features a reverse recovery time of 30ns and a turn-on delay time of 6ns.
Onsemi FGP5N60UFDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | FGP5N60 |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGP5N60UFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
