Onsemi FGP7N60RUFDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FGP5N60 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGP7N60RUFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.