
The FGP90N30TU is an insulated gate bipolar transistor with a collector-emitter voltage rating of 300V and a maximum collector current of 90A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Onsemi FGP90N30TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FGP90N30TU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGP90N30TU to view detailed technical specifications.
No datasheet is available for this part.