Onsemi FGPF10N60UNDF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Height | 16.07mm |
| Input Type | STANDARD |
| Length | 10.36mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 37.7ns |
| RoHS Compliant | Yes |
| Series | FGPF10N60UNDF |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGPF10N60UNDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
