Onsemi FGPF30N30 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 46W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGPF30N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
