Onsemi FGPF4633RDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Power Dissipation | 30.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | FGPF4633 |
| Weight | 2.375g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGPF4633RDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.