Onsemi FGPF70N33BTTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FGPF70N33 |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGPF70N33BTTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
