
The FGW15N40A is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 8A and a drain to source breakdown voltage of 400V. The device is packaged in a TSSOP package and is RoHS compliant. It can dissipate a maximum power of 1.25W. The FGW15N40A is suitable for use in a variety of applications where a high current and high voltage are required.
Onsemi FGW15N40A technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGW15N40A to view detailed technical specifications.
No datasheet is available for this part.
