
High-performance single-channel video amplifier featuring a 170MHz -3dB bandwidth and 50MHz bandwidth. This surface-mount operational amplifier offers a 100dB voltage gain and 110V/µs slew rate, ideal for demanding video applications. Operating from a wide supply voltage range of 1.35V to 12V, it consumes a low 2.5mA supply current. The SOT-23-5 package ensures compact integration, with excellent 95dB common mode rejection ratio and 100dB power supply rejection ratio.
Onsemi FHP3130IS5X technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 50MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Gain | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 90ns |
| Slew Rate | 110V/µs |
| Slew Rate-Nom | 90V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3130IS5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
