
High-performance operational amplifier featuring a 70MHz -3dB bandwidth and 50V/µs slew rate. This single-channel, voltage-feedback amplifier offers 100dB common mode rejection and power supply rejection ratios. Operates with dual supply voltages from 1.25V to 5V, or single supply from 2.5V to 12V, with a maximum dual supply of 6V. Boasting 35mA output current per channel and a 100dB voltage gain, it is suitable for surface mount applications within a -40°C to 85°C temperature range.
Onsemi FHP3131IL6X technical specifications.
| -3db Bandwidth | 70MHz |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current | 100mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 400uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3131IL6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
