
General purpose operational amplifier featuring a 70MHz -3dB bandwidth and 50V/µs slew rate. This single-channel IC operates with dual supply voltages from 1.25V to 6V or a single supply from 2.5V to 12V. It offers high performance with a 100dB common mode rejection ratio and 100dB power supply rejection ratio. The surface mount SOT-23-6 package houses one amplifier with a typical operating supply current of 400µA and an output current of 35mA per channel. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi FHP3131IS6X technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 620uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3131IS6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
