
Dual operational amplifier featuring a 170MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface mount integrated circuit offers a 110V/µs slew rate and 100mA output current per channel. Operating from 2.7V to 12V supply voltage, it provides 95dB common mode rejection and 100dB power supply rejection. The 2-circuit MSOP package is lead-free and RoHS compliant.
Onsemi FHP3230IMU8 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 110V/µs |
| Supply Current | 5mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3230IMU8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.