
Dual-channel video operational amplifier featuring a 170MHz -3dB bandwidth and 105V/µs slew rate. This surface mount IC offers a 100dB voltage gain and 60MHz gain bandwidth product. Operating from a 2.7V to 12V supply range, it provides 100mA output current per channel and boasts a 95dB CMRR and 100dB PSRR. Packaged in MSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Onsemi FHP3230IMU8X technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Slew Rate-Nom | 90V/µs |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Weight | 0.14g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3230IMU8X to view detailed technical specifications.
No datasheet is available for this part.
