
Quad operational amplifier featuring a 170MHz -3dB bandwidth and 50MHz bandwidth, ideal for video amplification. Boasts a high slew rate of 105V/µs and a 60MHz gain bandwidth product. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V. Offers excellent signal integrity with a 95dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Surface mountable in an SOIC package, this lead-free and RoHS compliant component delivers 100mA output current per channel.
Onsemi FHP3430IM14X technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FHP3430IM14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
