Onsemi FIN1001M5 technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1001M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
