
High-speed differential receiver for interface applications, operating at 3.3V with a 400Mbps data rate. This surface-mount integrated circuit features a single channel, single receiver, and single driver, with a propagation delay of 2.5ns. Packaged in a compact SOT-23 case (3mm x 1.7mm x 1.25mm), it supports a minimum operating temperature of -40°C and a maximum of 85°C. The component is lead-free and RoHS compliant, with a maximum supply current of 7mA and a maximum supply voltage of 3.6V.
Onsemi FIN1002M5X technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1002M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
