
The FIN1017K8X is a single transceiver from Onsemi, operating at a maximum data rate of 600Mbps. It is designed for surface mount applications and can withstand temperatures up to 85°C. The device requires a supply voltage between 3V and 3.6V, with a maximum supply current of 10mA. It is available in a SOP-8 package, packaged on a tape and reel.
Onsemi FIN1017K8X technical specifications.
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1017K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
