Onsemi FIN1017MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1017MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
