
The FIN1018K8X is a single receiver interface IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a current rating of 16A and a maximum supply voltage of 3.6V. The device is lead-free and RoHS compliant, packaged in a VSSOP-8 surface mount package. It has a propagation delay of 2.5ns and a supply current of 7mA.
Onsemi FIN1018K8X technical specifications.
| Current Rating | 16A |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1018K8X to view detailed technical specifications.
No datasheet is available for this part.
