
The FIN1018M is a surface mount receiver IC from Onsemi, packaged in a SOIC-8 package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a typical operating supply voltage of 3.3V. The device has a propagation delay of 2.5ns and a supply current of 7mA. It is not RoHS compliant and is available in a rail/Tube packaging with 95 units per package.
Onsemi FIN1018M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1018M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.