
High-speed differential receiver for interface applications, operating at 3.3V with a data rate of 400Mbps. This surface mount SOIC package features a single-bit LVDS receiver with a propagation delay of 2.5ns. Designed for a supply voltage range of 3V to 3.6V, it offers a low supply current of 7mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi FIN1018MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.2304g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1018MX to view detailed technical specifications.
No datasheet is available for this part.
