
High-speed differential driver/receiver for interface applications, operating at 3.3V with a data rate of 400Mbps. Features a single receiver and single driver with one input and one output line, packaged in a 14-lead TSSOP for surface mounting. Offers a propagation delay of 2.5ns and a turn-on delay time of 2.5ns, with a supply current of 12.5mA. Operates within a voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C.
Onsemi FIN1019MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1019MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
