
High-speed differential driver/receiver for 3.3V LVDS interfaces, operating at up to 400Mbps. This surface mountable SOIC package integrates one driver and one receiver, featuring a 2.5ns propagation delay and turn-on delay. With a wide operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V, this lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi FIN1019MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1019MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
