Onsemi FIN1022MTCX_Q technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | Yes |
| Array Configuration | 2x2 |
| Maximum Data Rate | 0.8Gbps |
| Number of Arrays | 1 |
| Differential Data Transmission | Yes |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Input Level | LVPECL |
| Line Code | No |
| Maximum Single Supply Voltage | 3.6V |
| Minimum Single Supply Voltage | 3V |
| Power Supply Type | Single |
| Programmability | No |
| Typical Single Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FIN1022MTCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.